
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity D73591-000 technical specifications.
| Hold Current | 12A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| RoHS Compliant | Yes |
| Trip Current | 22.1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D73591-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.