Var MOV 320VAC/418VDC 800A 510V Thru-Hole Radial Automotive T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 418V |
| Capacitance | 50pF |
| Clamping Voltage | 880V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |