The D86836-000 is a metal oxide varistor from TE Connectivity with a varistor voltage of 22V. It can withstand a maximum AC voltage rating of 14V and a maximum DC voltage rating of 18V. The device has a capacitance of 0.0212uF and a clamping voltage of 43V. It can handle a maximum surge current of 3000A. The varistor operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0212uF |
| Clamping Voltage | 43V |
| Clamping Current | 20A |
| Maximum Surge Current | 3000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |