
Surface mount PTC resettable fuse, 60V DC rated voltage, 550mA hold current, and 1.1A trip current. Features a 2018 case code, 1W power dissipation, and operates within a -40°C to 125°C temperature range. This component is RoHS compliant and UL, CSA, and TUV approved, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the TE Connectivity DECASMDC050F/60-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DECASMDC050F/60-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | 2018 |
| Current Rating | 550mA |
| ELV | Compliant |
| Height | 0.89mm |
| Hold Current | 550mA |
| Lead Free | Lead Free |
| Length | 5.31mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 1.1A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.81mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DECASMDC050F/60-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
