The TE Connectivity DH1364-1R0M is a surface mount fixed inductor with a current rating of 10A and a DC resistance of 6mR. It operates within a temperature range of -40°C to 85°C and is packaged in a SMD/SMT package. The inductor has a length of 0.522inch, a width of 0.392inch, and a height of 0.25inch. It is available in a quantity of 750 per reel and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DH1364-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| DC Resistance (DCR) | 6mR |
| Height | 0.25inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.522inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 11A |
| Series | DH1364 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.392inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DH1364-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.