POWER/SIGNAL RELAY, SPDT, MOMENTARY, 30VDC (COIL), 25A (CONTACT), PANEL MOUNT
Sign in to ask questions about the TE Connectivity DH14AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DH14AT technical specifications.
| Actuating System | DC |
| Contact Current Rating | 25A |
| ELV | Non-Compliant |
| Mount | Chassis |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DH14AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.