FIXED IND 22UH 1.6A 90 MOHM SMD
TE Connectivity DN1047-220M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 90mR |
| Height - Seated (Max) | 0.185inch |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 0.406inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN1047, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.366inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1047-220M to view detailed technical specifications.
No datasheet is available for this part.