The DN1047-391K is a fixed inductor with a 390uH inductance value and a 1.24R DC resistance. It has a current rating of 380mA and a tolerance of 10%. The inductor is packaged in a nonstandard package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
TE Connectivity DN1047-391K technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 380mA |
| DC Resistance (DCR) | 1.24R |
| Height - Seated (Max) | 0.185inch |
| Inductance | 390uH |
| Lead Free | Contains Lead |
| Length | 0.406inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN1047, Coev |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.366inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1047-391K to view detailed technical specifications.
No datasheet is available for this part.