The DN1058-121K is a surface mount inductor from TE Connectivity with a current rating of 890mA and a maximum operating temperature of 85°C. It has a nonstandard package and a seated height of 0.228inch. The inductor has a DC resistance of 400mR and an inductance of 120uH. It is available in a tape and reel packaging with 800 pieces per reel.
TE Connectivity DN1058-121K technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 890mA |
| DC Resistance (DCR) | 400mR |
| Height - Seated (Max) | 0.228inch |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 0.409inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | DN1058, Coev |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1058-121K to view detailed technical specifications.
No datasheet is available for this part.