FIXED IND 150UH 780MA 470 MOHM
TE Connectivity DN1058-151K technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 780mA |
| DC Resistance (DCR) | 470mR |
| Height - Seated (Max) | 0.228inch |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 0.409inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | DN1058, Coev |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1058-151K to view detailed technical specifications.
No datasheet is available for this part.