FIXED IND 47UH 1.28A 170 MOHM
TE Connectivity DN1058-470K technical specifications.
| Current Rating | 1.28A |
| DC Resistance (DCR) | 170mR |
| Height | 0.228inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.409inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | DN1058 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1058-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.