The DN1058-471K is a fixed inductor from TE Connectivity with a current rating of 420mA and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a surface mount package and is unshielded. It is packaged in tape and reel with 800 pieces per reel.
TE Connectivity DN1058-471K technical specifications.
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.48R |
| Height | 0.228inch |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 0.409inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | DN1058 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1058-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.