The DN1058-560K is a fixed inductor from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 1.17A and a DC resistance of 190mR. The inductor is packaged in a nonstandard package and is available in quantities of 800. It is suitable for surface mount applications and is unshielded.
TE Connectivity DN1058-560K technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.17A |
| DC Resistance (DCR) | 190mR |
| Height - Seated (Max) | 0.228inch |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Length | 0.409inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | DN1058, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN1058-560K to view detailed technical specifications.
No datasheet is available for this part.