FIXED IND 1MH 110MA 11.5 OHM SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 110mA |
| DC Resistance (DCR) | 11.5R |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 110mA |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |