TE Connectivity DN4835-1R0M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 33mR |
| Height | 0.138inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 3.8A |
| Series | DN4835 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DN4835-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.