This 3.3A surface mount inductor features a 1.4uH inductance value with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in quantities of 2000. It is shipped on tape and reel and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 38mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1.4uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 3.3A |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Not Compliant |