The DN4835-1R8M is a surface mount inductor with a current rating of 2.91A and an inductance of 1.8uH. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a nonstandard case and is available in quantities of 2000. It is supplied on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 2.91A |
| DC Resistance (DCR) | 42mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 2.91A |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Not Compliant |