The DN4835-220M is a fixed inductor from TE Connectivity with a current rating of 760mA and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package with a seated height of 0.138inch and a length of 0.189inch. It is available in a tape and reel packaging with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 760mA |
| DC Resistance (DCR) | 378mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 760mA |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Not Compliant |