The DN4835-270K is a fixed inductor from TE Connectivity with a current rating of 710mA and a DC resistance of 522mR. It has a nonstandard package and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. The part is unshielded and contains lead, making it suitable for certain applications where leaded components are acceptable.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 710mA |
| DC Resistance (DCR) | 522mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 710mA |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |