This 1.98A surface mount inductor features a nonstandard package with a maximum seated height of 0.138inch. It has a DC resistance of 76mR and an inductance of 3.9uH. The inductor operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.98A |
| DC Resistance (DCR) | 76mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 1.98A |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |