FIXED IND 47UH 540MA 844 MOHM
Checking distributor stock and pricing after the page loads.
| Current Rating | 540mA |
| DC Resistance (DCR) | 844mR |
| Height | 0.138inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 540mA |
| Series | DN4835 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |