The DN4835-6R8K is a fixed inductor from TE Connectivity with a 6.8uH inductance value and a 1.41A current rating. It has a nonstandard package and is available in a tape and reel packaging with 2000 pieces per reel. The inductor operates over a temperature range of -40°C to 85°C and has a 117mR DC resistance. It is suitable for surface mount applications and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.41A |
| DC Resistance (DCR) | 117mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 1.41A |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Not Compliant |