The DN4835-6R8M is a nonstandard shielded inductor from TE Connectivity with a current rating of 1.41A and inductance of 6.8uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a nonstandard package and is mounted using surface mount techniques. It is not lead-free and has a tolerance of 20%. The inductor is supplied on tape and reel in quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.41A |
| DC Resistance (DCR) | 117mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 1.41A |
| Series | DN4835, Coev |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Not Compliant |