The DN8155-150K is a fixed inductor from TE Connectivity with a current rating of 1.8A and a DC resistance of 90mR. It has an inductance of 15uH and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a nonstandard case and is available in quantities of 1000 on tape and reel. It is not lead-free and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 90mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 0.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN8155, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Not Compliant |