The DN8155-151K is a fixed inductor from TE Connectivity with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a current rating of 580mA and a tolerance of 10%. It is unshielded and has a lead-free status of contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 580mA |
| DC Resistance (DCR) | 640mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 0.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN8155, Coev |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Not Compliant |