The DN8155-180K is a fixed inductor from TE Connectivity with a current rating of 1.6A and inductance of 18uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in quantities of 1000. It is mounted using a surface mount technique and is unshielded. The inductor is lead-containing and has a DC resistance of 100mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 0.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN8155, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Not Compliant |