The DN8155-390K is a surface mount inductor with a current rating of 1.1A and an inductance of 39uH. It has a tolerance of 10% and is unshielded. The inductor is packaged in a nonstandard case and is available in quantities of 1000. It is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 160mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 0.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DN8155, Coev |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Not Compliant |