Electromechanical Relay 24VAC 50A 3PST-NO-DM(49.7x95.6x76)mm Flange Contactor Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DPC-3Q40BL1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Product Length (mm) | 49.7 |
| Product Depth (mm) | 95.6 |
| Product Height (mm) | 76 |
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO-DM |
| Max Current Rating | 50A |
| AC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DPC-3Q40BL1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.