
General Purpose Relays 1FormX SPST 120 VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DPC-3T30CS1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 75.95mm |
| Length | 60.33mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | DPC-3T |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Width | 95.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPC-3T30CS1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
