Encoders DPL12 24P NDET 25F GREEN
TE Connectivity DPL12VN24A25FG technical specifications.
| ELV | Compliant |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.