The MS5637 I2C Pressure Sensor Evaluation Board is a board mount expansion board supporting the MS5637 pressure sensor technology. It operates over a supply voltage range of 1.5 to 3.6V and is functional within an operating temperature range of -40 to 85 degrees Celsius. The board measures 58mm in length and 30mm in width.
TE Connectivity DPP101A000 technical specifications.
| Type | Expansion Board |
| Supported Device | MS5637 |
| Supported Device Technology | Board Mount Pressure |
| Interface Type | I2C |
| Operating Supply Voltage Range | 1.5 to 3.6VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 58mm |
| Product Width | 30mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.