MS5637 Board Mount Pressure Sensor Grove Board
TE Connectivity DPP101G000 technical specifications.
| Type | Grove Board |
| Supported Device | MS5637 |
| Supported Device Technology | Board Mount Pressure |
| Interface Type | I2C |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Product Length | 20.6mm |
| Product Width | 20.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.