MS5637 Board Mount Pressure Sensor Development Board
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | MS5637 |
| Supported Device Technology | Board Mount Pressure |
| Interface Type | I2C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |