TSYS01 Temperature and Humidity Sensor Grove Board
Checking distributor stock and pricing after the page loads.
| Type | Grove Board |
| Supported Device | TSYS01 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | I2C |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Product Length | 20.6mm |
| Product Width | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |