TSYS01 Temperature and Humidity Sensor Development Tool
Checking distributor stock and pricing after the page loads.
| Type | Development Tool |
| Supported Device | TSYS01 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | I2C |
| Operating Supply Voltage Range | 2.2 to 3.6VDC |
| Product Length | 39.4mm |
| Product Width | 20.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |