HTU21D Temperature and Humidity Sensor Grove Board
Sign in to ask questions about the TE Connectivity DPP301G000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DPP301G000 technical specifications.
| Type | Grove Board |
| Supported Device | HTU21D |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | I2C |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Product Length | 20.6mm |
| Product Width | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DPP301G000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.