HTU21D Temperature and Humidity Sensor Evaluation Kit
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | HTU21D |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | I2C |
| Operating Supply Voltage Range | 1.5 to 3.6VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |