HTU21D/MS5637/MS8607/TSD305-1C55/TSYS01 Board Mount Pressure/Temperature and Humidity Sensor Shield Board
Checking distributor stock and pricing after the page loads.
| Type | Shield Board |
| Supported Device | HTU21D/MS5637/MS8607/TSD305-1C55/TSYS01 |
| Supported Device Technology | Board Mount Pressure/Temperature and Humidity |
| Interface Type | I2C |
| Product Length | 57.607mm |
| Product Width | 53.315mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |