HTU21D/MS5637/MS8607/TSYS01 Board Mount Pressure/Temperature and Humidity Sensor Grove Board
Checking distributor stock and pricing after the page loads.
| Type | Grove Board |
| Supported Device | HTU21D/MS5637/MS8607/TSYS01 |
| Supported Device Technology | Board Mount Pressure/Temperature and Humidity |
| Interface Type | I2C |
| IDE | MPLAB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |