
TE CONNECTIVITY / ALCOSWITCH DPS10131AK SWITCH, DIGITAL, PUSH WHEEL, BCD
TE Connectivity DPS10131AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Front, Board, PCB |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPS10 |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPS10131AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.