
SWITCH PUSHWHEEL 1-2-4-8BCD
Sign in to ask questions about the TE Connectivity DPS8131AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DPS8131AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Screw, Board, Snap in |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DPS8 |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPS8131AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
