
SWITCH THUMB BCD COMP 0.4VA 20V
Checking distributor stock and pricing after the page loads.
TE Connectivity DPS8137AK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPS8 |
| Termination | Solder |
| Type | Switch |
| RoHS | Compliant |
No datasheet is available for this part.