THUMB/PUSHWHEEL SWITCH-1SWITCHES, HEXADECIMAL, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Termination Type | QUICK CONNECT |
| Manufacturer Series | DPS8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |