Switch Thumb-Pushwheel Thumbwheel BCD Complement 20VAC 20VDC Card Edge Tab Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Front |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |