The DQ1260-120M-B is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor has a maximum DC current of 3.5A and a maximum saturation current of 3.5A. It also has a maximum DC resistance of 0.027 ohms. The inductor is designed for surface mount applications and has dimensions of 12.8mm in length, 6mm in height, and 12.8mm in depth. It operates within a temperature range of -40C to 85C.
TE Connectivity DQ1260-120M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.027Ohm |
| Product Length | 12.8mm |
| Height | 6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DQ1260-120M-B to view detailed technical specifications.
No datasheet is available for this part.