Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.68A 0.51Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity DQ1260-331M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 680mA |
| DC Resistance (DCR) | 510mR |
| Height - Seated (Max) | 0.236inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 680mA |
| Series | DQ1260, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Not Compliant |
No datasheet is available for this part.