
The DQ1260-470M is a shielded surface mount inductor from TE Connectivity. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a current rating of 1.8A and a DC resistance of 75mR. It is packaged in a nonstandard package with a height of 0.236inch and a length of 0.504inch. The inductor is not RoHS compliant and contains lead.
Sign in to ask questions about the TE Connectivity DQ1260-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DQ1260-470M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 75mR |
| Height - Seated (Max) | 0.236inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 650 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.8A |
| Series | DQ1260, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DQ1260-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
