
This shielded surface mount inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a current rating of 550mA and a DC resistance of 1.82 ohms. The inductor is packaged in a nonstandard package with a lead-free status of contains lead. It is RoHS compliant: no and is available in a packaging of cut tape with 300 pieces per package.
Sign in to ask questions about the TE Connectivity DQ1280-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DQ1280-102M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 550mA |
| DC Resistance (DCR) | 1.82R |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 550mA |
| Series | DQ1280, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DQ1280-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.