Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.55A 1.82Ohm DCR Bulk
TE Connectivity DQ1280-102M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.55A |
| Max DC Resistance | 1.82Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.