Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.23A 2.67Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity DQ6545-331M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 230mA |
| DC Resistance (DCR) | 2.67R |
| Height - Seated (Max) | 0.197inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.256inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 230mA |
| Series | DQ6545, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.272inch |
| RoHS | Not Compliant |
No datasheet is available for this part.